Proma 133046c Table Case Aluminium/Plastic 510x175x280 Ventilated Brown

Image Representative of Range

Proma 133046c Table Case Aluminium/Plastic 510x175x280 Ventilated Brown

MPN
133 046c
Brand
Proma
EAN-13
4016138047172
Order Code
12-7846
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The Proma 133 046c laboratory casing is crafted from anodised aluminium and brown plastic, measuring 510 x 175 x 280 mm. This durable casing, identified by EAN 4016138047172, is ideal for housing and protecting electronic components in laboratory settings. Its robust construction and precise dimensions make it suitable for various laboratory applications, including component housing and secure storage.
Type Laboratory casing
Material Aluminium, Plastic
Enclosure Height 175mm
Enclosure Width 510mm
Colour Aluminium (anodised), Brown
Depth 280mm
Dimensions (W x H x D) 510 x 175 x 280 mm
Misc Attribute 2 133046

Trustpilot