Proma 133 040c Laboratory Casing Anodised Aluminium/Brown 280x165x280mm

Image Representative of Range

Proma 133 040c Laboratory Casing Anodised Aluminium/Brown 280x165x280mm

MPN
133 040c
Brand
Proma
EAN-13
4016138043266
Order Code
12-7845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £112.74 £104.24
10+ £100.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Proma manufactures the 133 040c laboratory casing, a brown anodised aluminium enclosure measuring 280 x 165 x 280 mm. This sturdy metal casing is suited for housing electronic components in laboratory or technical environments. It is often used as a table enclosure for 10-inch equipment.
Type Laboratory casing
Material Aluminium
Enclosure Height 165mm
Enclosure Width 280mm
Colour Aluminium (anodised), Brown
Depth 280mm
Dimensions (W x H x D) 280 x 165 x 280 mm
Misc Attribute 2 133040

Reviews

Be the first to submit a review

Trustpilot