Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Proma 108021 1016 FR4 Epoxy Resin Board Positive Cu 35 µm 2 Sided 0.5x100x160mm

Order Code:  

50-5374

  Copy to clipboard
Brand: Proma  Copy to clipboard MPN: 108021 1016  Copy to clipboard EAN-13: 4016138139327
 Report an error

Discontinued

The Proma FR4 Epoxy Resin Board Positive Cu 35 µm Double Sided 0.5 x 100 x 160mm has been manufactured with a photo coated base material (positive) and boasts a 0.5mm thickness. This value board is ideal for constructing fixings, chassis, facings, etc and can be easily worked using normal tools.


  • 160 x 100mm (L x W)
  • Epoxy resin
  • Base material, 1.5mm, paper laminate, phenolic resin
  • High dielectric strength, easy to machine
  • Manufacturer's code: 108021 1016

Reviews


Be the first to submit a review