Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Proformic 40168 Light Curing Resin Giant Pen 7g

Order Code:  

49-4458

  Copy to clipboard
Brand: Proformic  Copy to clipboard MPN: 40168  Copy to clipboard EAN-13: 4260332780513
  • Country of Origin:
 Report an error

Discontinued

This Proformic Light Curing Resin Set contains a 'giant' pen filled with 7g of resin, and an Ultra-Violet light source with holder.

Proformic is an innovative liquid plastic which hardens within seconds when exposed to Ultra-Violet light.

It is ideal for repairing, joining, filling, moulding and sealing. Proformic gives you the potential to fix things quickly, without pressure, regardless of the size of the area.

Since Proformic can be applied in any number of layers, it enables the construction of complex three-dimensional objects and repairs for use in maintenance, repair and production processes in many areas of industrial manufacturing.










  • Ideal for repairs and restoration
  • Specially developed for curing by Ultra-Violet LED
  • Single-component system
  • Solvent-free
  • Long storage life (minimum 1 year)
  • Make 3-dimensional (3D) repairs and parts
  • Handy application pens with integrated UV light source
  • No applied pressure required
  • Can be subsequently processed at any time
  • Can be used in wet environments
  • Resistant to most acids, alkalis, oils and lubricants
  • Temperature range -40 to +150°C
  • UV-resistant after curing
  • Colour after curing is transparent to light yellow (depending on substrate and layer thickness)
  • Can be milled, sanded, polished and painted when cured
  • UV LED light source available separately
  • Available in refillable 4g and 7g pens with integrated holder and UV light source

Questions


*Question functionality currently disabled


06 March 2014 Question by: Rapid Customer | Product code: 49-4458
Q. The strength of the UV light, do we need to wear UV glasses? Thank you.
A. Hi Mon. Thank you for your question. The UV light is safe as long as you don't deliberately shine it into an eye. If you point the light away from you towards the joint then there are no safety issues. If you wish to wear the glasses however, it can only be even safer.

Reviews


Be the first to submit a review