Profile Gauge 150mm

Vitrex Brand: Vitrex

The Vitrex Profile Gauges are the quickest and easiest way to copy awkward shapes. Ideal for tiling, wallpaper and laying carpet, vinyl and laminate flooring. Saves costly mistakes.

Max. Profiling Depth: 42mm

The Vitrex 101030 Profile Gauge has the following specification:

Width: 150mm
Max. Profiling Depth: 42mm

Description Image Product Buy Pricing (Ex VAT) Type
Vitrex 101030 Profile Gauge 150mm
Vitrex 101030 Profile Gauge 150mm
Standard range
Order code: 97-5500
MPN: 101030

Despatched within 2 working days - 15 in stock
1+ £18.57
Price per unit Ex VAT
Profile gauge
Vitrex 101033 Profile Gauge 200mm
Vitrex 101033 Profile Gauge 200mm
Standard range
Order code: 97-5501
MPN: 101033

Despatched within 2 working days - 3 in stock
1+ £17.46
Price per unit Ex VAT
Profile gauge

Trustpilot