Professional Stripping Knife 50mm

Faithfull Brand: Faithfull

Faithfull Professional Stripping Knife with a corrosion resistant stainless steel blade for long life. The blade is attached to a hardwood handle with brass rivets and its tang runs through the full length of the handle for added strength. Its flexible but firm blade is ideal for removing old paint and wallpaper.

Blade Width: 50mm (2in)

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull 90511031 Professional Stripping Knife 50mm
Faithfull 90511031 Professional Stripping Knife 50mm
Standard range
Order code: 95-8735
MPN: 90511031

Despatched within 2 working days - 100 in stock
1+ £4.83
Price per unit Ex VAT
Stripping knife
Faithfull 90511041 Professional Stripping Knife 64mm
Faithfull 90511041 Professional Stripping Knife 64mm
Standard range
Order code: 95-8736
MPN: 90511041

Despatched within 2 working days - 50 in stock
1+ £5.35
Price per unit Ex VAT
Stripping knife
Faithfull 90511051 Professional Stripping Knife 75mm
Faithfull 90511051 Professional Stripping Knife 75mm
Standard range
Order code: 95-8737
MPN: 90511051

Despatched within 2 working days - 50 in stock
1+ £6.77
Price per unit Ex VAT
Stripping knife
Faithfull 90511061 Professional Stripping Knife 100mm
Faithfull 90511061 Professional Stripping Knife 100mm
Standard range
Order code: 95-8738
MPN: 90511061

Despatched within 2 working days - 100 in stock
1+ £6.08
Price per unit Ex VAT
Stripping knife

Trustpilot