Professional electric Needle Nose Pliers 160mm

Wiha Brand: Wiha

These Wiha Professional electric Needle Nose Pliers have the following specifications:

Overall Length: 160mm.
Cutting Capacity (mm): Medium-hard: 2.5, Hard: 1.8, Hardened Spring Steel: 1.2.

Description Image Product Buy Pricing (Ex VAT) Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Wiha 27422 Professional electric Needle Nose Pliers 160mm
Wiha 27422 Professional electric Needle Nose Pliers 160mm
Extended range
Order code: 98-4536
MPN: 27422

Available to back orderPlease contact us for lead time
1+ £25.00
Price per unit Ex VAT
No No Yes
Wiha 27423 Professional electric Needle Nose Pliers 200mm
Wiha 27423 Professional electric Needle Nose Pliers 200mm
Standard range
Order code: 98-4537
MPN: 27423

Despatched within 4 working days - 2 in stock
1+ £31.14
Price per unit Ex VAT
No No Yes

Trustpilot