Professional Diamond Blade 115 x 22mm

Faithfull Brand: Faithfull

The Faithfull Professional Trade Level Diamond Blade with 10mm sintered segments allowing for a longer working life and less blade changes. The aerated core allows for better cutting performance and aids cooling.

Ideal for cutting materials of medium hardness commonly found on the worksite such as class B engineering bricks, concrete kerbs, concrete lintels and beams, reinforced concrete, building blocks, roofing tiles, 30-60 newton block paviours, York stone, concrete pipes and other less abrasive materials.

Blade Diameter: 115mm.
Bore Size: 22.2mm.
Segment Height: 10mm.

Description Image Product Buy Pricing (Ex VAT) Diameter Bore Size Type
Faithfull RA3011522 Professional Diamond Blade 115 x 22mm
Faithfull RA3011522 Professional Diamond Blade 115 x 22mm
Standard range
Order code: 95-8709
MPN: RA3011522

Despatched within 2 working days - 5 in stock
1+ £12.98
Price per unit Ex VAT
115mm 22mm Blade
Faithfull RA3012522 Professional Diamond Blade 125 x 22mm
Faithfull RA3012522 Professional Diamond Blade 125 x 22mm
Standard range
Order code: 95-8710
MPN: RA3012522

Despatched within 2 working days - 20 in stock
1+ £14.07
Price per unit Ex VAT
125mm 22mm Blade
Faithfull RA3023022 Professional Diamond Blade 230 x 22mm
Faithfull RA3023022 Professional Diamond Blade 230 x 22mm
Extended range
Order code: 95-8711
MPN: RA3023022

Available to back orderPlease contact us for lead time
1+ £25.96
Price per unit Ex VAT
230mm 22mm Blade
Faithfull RA3030020 Professional Diamond Blade 300 x 20mm
Faithfull RA3030020 Professional Diamond Blade 300 x 20mm
Standard range
Order code: 95-8712
MPN: RA3030020

Despatched within 2 working days - 5 in stock
1+ £38.80
Price per unit Ex VAT
300mm 20mm Blade

Trustpilot