Professional Chisel Knife 38mm

Faithfull Brand: Faithfull

Faithfull Professional Chisel Knife with a corrosion resistant stainless steel blade for long life. The blade is attached to a hardwood handle with brass rivets and its tang runs through the full length of the handle for added strength. Ideal for stripping paint, removing putty and also for debeading PVCu windows.

Chisel Knife.

Blade Width: 38mm (1.1/2in)

Description Image Product Buy Pricing (Ex VAT) Blade Width Type
Faithfull 90511021 Professional Chisel Knife 38mm
Faithfull 90511021 Professional Chisel Knife 38mm
Standard range
Order code: 95-8707
MPN: 90511021

Despatched within 2 working days - 5 in stock
1+ £5.99
Price per unit Ex VAT
Chisel knife
Faithfull FAIST101 Professional Chisel Knife 32mm
Faithfull FAIST101 Professional Chisel Knife 32mm
Standard range
Order code: 95-8708
MPN: FAIST101

Despatched within 2 working days - 15 in stock
1+ £7.16
Price per unit Ex VAT
32mm Chisel knife

Trustpilot