ProCar 67814010 Automotive Connector Accessories durable and reliable design

MPN
67814010
Brand
ProCar
EAN-13
4019524001352
Order Code
19-6203
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.96 £10.42
10+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/10/2026

ProCar 67814010 Automotive Connector Accessories are specifically designed to provide a durable and reliable connection solution for automotive electrical systems. This component, identified by the alternate description 2112737 and EAN 04019524001352, functions primarily as a cigarette lighter plug or in-car 12V connector. Built to accommodate the demands of modern vehicular electrical environments, it provides a secure and efficient interface for powering various in-car devices. Its robust construction ensures long-term performance and compatibility with standard in-car outlets, making it invaluable for applications such as mobile device charging and portable equipment operation within automotive contexts. With precision engineering, this connector accessory meets the necessary standards for reliability in both consumer and commercial automotive settings.
Type Cable extension
Connection Universal safety plug
Connection A 12 V in-car outlet plug
Depth 105mm
Design Type Cable Extensions
Dimensions (L x W) 4 m x 53 mm
Inside Diameter 12mm
Length 4m
Max. load Capacity 8A
No. standard connectors 1
Product Type Cable extension
Temperature Range -40, +80°C
Width 53mm

Reviews

Be the first to submit a review

Trustpilot