ProCar 67652010 Twin coupling 16 A 12 V 24 V Automotive Connector

MPN
67652010
Brand
ProCar
EAN-13
4019524001345
Order Code
19-6198
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.92 £14.38
10+ £13.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

ProCar 67652010 is an automotive connector accessory designed for use in in-car outlet connections, specifically as a cigarette lighter plug or in-car 12V connector. It features a twin coupling that supports both 12V and 24V systems with a maximum load capacity of 16 A, making it versatile for a range of automotive applications. Typically employed in vehicular environments, this connector facilitates easy integration of electronic devices into an automobile's power supply, accommodating common engineering tasks such as powering portable devices or charging batteries while on the road. Its robust construction ensures reliable performance under the varying electrical demands found within both standard passenger vehicles and more demanding commercial vehicles.
Type Automotive connector
Connection Universal safety plug
Connection A 12 V in-car outlet plug
Depth 210mm
Design Type Twin coupling
Dimensions (L x W) 58 mm x 29 mm
Inside Diameter 12mm
Length 58mm
Max. load Capacity 16A
No. standard connectors 2
Product Type Automotive connector
Temperature Range -40, +80°C
Width 29mm

Reviews

Be the first to submit a review

Trustpilot