ProCar 67343000 Surface-mounted USB-C/A socket 12/24V DC Automotive Connectors

MPN
67343000
Brand
ProCar
EAN-13
4019524001390
Order Code
19-6168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

ProCar 67343000 is a surface-mounted power accessory designed for automotive applications, specifically functioning as a USB-C/A double socket compatible with 12 or 24 V DC systems. This component integrates seamlessly into vehicular electrical systems where surface-mounted solutions are favoured, such as in aftermarket enhancements or OEM configurations in cars and trucks. It is engineered to replace or supplement traditional cigarette lighter sockets, providing enhanced connectivity options for modern electronic devices. The unit is equipped to fit standard in-car outlet connectors, offering a robust solution for powering and charging multiple devices simultaneously, thus enhancing in-car convenience and accessibility. Its compatibility and reliability make it suitable for a wide range of vehicles requiring durable and efficient in-car power distribution.
Type USB connector
Colour Black
Connection Stripped cable
Connection B Open ends
Dimensions (L x W x H) 85 x 35 x 33 mm
Height 33mm
Length 85mm
Operating Voltage 12 or 24 V / DC
Product Type USB connector
Width 35mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot