ProCar 67303111 Automotive Connector Accessories Black Compact Design

MPN
67303111
Brand
ProCar
EAN-13
4019524001239
Order Code
19-6147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.19 £22.28
10+ £21.23
100+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 12/10/2026

ProCar 67303111 is an automotive connector accessory known for its compact design, specifically engineered to facilitate in-car charging solutions. This accessory includes a durable USB-C charging cable, with a part number reference of 04019524001239, which is designed for compatibility with standard cigarette lighter plugs found in vehicle electrical systems. It supports a voltage range of 12-24V, allowing it to be used in various vehicular environments, including both cars and larger vehicles such as trucks. The ProCar 67303111 serves as an in-car 12V connector, offering reliable connectivity for devices that require charging through a cigarette lighter or in-car outlet connector. This product is particularly applicable in automotive engineering fields requiring efficient, adaptable power distribution solutions for electronic devices within vehicles.
Type Automotive connector
Connection Cigarette lighter socket
Connection B USB-C®
Design Type Cable with plug
Dimensions (L x W x H) 21.0 x 3.5 x 3.5 cm
Height 3.5cm
Length 21.0cm
Max. load Capacity 3A
Product Type Automotive connector
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot