ProCar 57621000 Coupling 12V 24V Max load 16A Automotive Connector

MPN
57621000
Brand
ProCar
EAN-13
4019524001338
Order Code
19-6143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

ProCar 57621000 is an automotive connector accessory designed to facilitate reliable power connectivity within vehicles, identified by the GTIN 04019524001338. This coupling, suitable for both 12V and 24V systems, is engineered to handle a maximum load capacity of 16 amps. It integrates seamlessly as a cigarette lighter plug or an in-car outlet connector, ensuring robust and consistent performance for a wide range of automotive applications, including powering devices such as GPS units, mobile chargers, and small electronic appliances. The high-quality construction and compatibility make it an essential component for automotive electrical systems, providing dependable connectivity in demanding vehicular environments.
Type Automotive connector
Connection 6.3 mm blade terminal
Connection A Blade terminal
Depth 70mm
Design Type Coupling
Dimensions (L x W) 21 mm x 21 mm
Inside Diameter 12mm
Length 21mm
Max. load Capacity 16A
No. standard connectors 1
Product Type Automotive connector
Temperature Range -40, +80°C
Width 21mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot