Pro Valve 821.14F.06.12VDC Magnetic Valve 12V DC G1/4 9mm EPDM PA66-GF30

Image Representative of Range

Pro Valve 821.14F.06.12VDC Magnetic Valve 12V DC G1/4 9mm EPDM PA66-GF30

MPN
821.14F.06.12VDC
Brand
Pro Valve
EAN-13
8718427084597
Order Code
10-3001
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Pro Valve manufactures the 821.14F.06.12VDC magnetic valve, designed for controlling water flow. This 12 V DC valve with a G 1/4 connection is suitable for various fluid control applications. Typically used in industrial settings, its reliable performance ensures efficient operation in diverse environments.
Type Magnetic valve
Maximum Operating Pressure 10bar
Connection G 1/4
Enclosure material Polyamide
Function 2/2-way
Operating Voltage 12V DC
Sealant EPDM

Reviews

Be the first to submit a review

Trustpilot