Pro Valve 821.12F.06.12VDC Magnetic Valve 12V DC G1/2 Indirect Action

Image Representative of Range

Pro Valve 821.12F.06.12VDC Magnetic Valve 12V DC G1/2 Indirect Action

MPN
821.12F.06.12VDC
Brand
Pro Valve
EAN-13
8718427084672
Order Code
10-2997
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pro Valve manufactures the 821.12F.06.12VDC magnetic valve, designed for controlling water flow. This all-fluid valve operates at 12 V DC with a G 1/2 connection, making it suitable for various fluid management applications. It is typically used in automated systems requiring precise flow control.
Type Magnetic valve
Maximum Operating Pressure 10bar
Connection G 1/2
Enclosure material Polyamide
Function 2/2-way
Operating Voltage 12V DC
Sealant EPDM

Reviews

Be the first to submit a review

Trustpilot