Pro Valve 821.008.06.24VDC Solenoid Valve 24V DC 8mm PA66-GF30 Body

Image Representative of Range

Pro Valve 821.008.06.24VDC Solenoid Valve 24V DC 8mm PA66-GF30 Body

MPN
821.008.06.24VDC
Brand
Pro Valve
EAN-13
8718427084351
Order Code
10-2995
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Pro Valve manufactures the 821.008.06.24VDC magnetic valve, designed for a 24 V DC system with an 8 mm dimension. This all-fluid valve is ideal for regulating water flow in various applications. Typically, it is used in systems requiring precise control of liquid movement.
Type Magnetic valve
Maximum Operating Pressure 10bar
Connection 8mm
Enclosure material Polyamide
Function 2/2-way
Operating Voltage 24V DC
Sealant EPDM

Reviews

Be the first to submit a review

Trustpilot