Pro User TL1 3.75m Telescopic Ladder

Order Code:

14-2284

Brand: Pro User MPN: TL1 EAN-13: 5011976027965

Discontinued


This sturdy aluminium ladder extends up to 3.75m and telescopes down to only 88cm for storage. It extends step-by-step to the exact height required to do your job safely. Adjustment is secure, yet simple to use and requires no tools.
  • Ideal for loft access, cleaning windows, interior and exterior painting and decorating, etc.
  • Maximum extension 3.79m
  • Easy-to-use locking mechanisms
  • Telescopes down to 88cm for easy storage
  • Width 48cm
  • Sturdy aluminium construction
  • Lightweight and portable
  • Maximum load approx. 150kg
  • Weight approx. 11.1kg
  • Complies with EN131 safety requirements
  • Pro-User type TL2

Trustpilot