The Behringer Pro Mixer DX626 is a professional high-quality 3-channel DJ
mixer with integrated beat-per-minute (BPM) counter, and embodies a design loved
by beginners and professionals alike.
Its super-smooth dual-rail "Ultraglide" crossfader with up to 500,000 life
cycles guarantees years of trouble-free fun.
Numerous features enable you to work in completely new and imaginative ways.
The Behringer DX626 is extremely easy to operate and helps you give free rein to
your creativity.
- Intelligent dual BPM counter
- Super-smooth, long-life Ultraglide faders (up to 500,000 cycles)
- VCA-controlled crossfader for utmost reliability and smooth audio performance
- 3-band kill EQ (-32dB) and Gain control per channel
- Manual talkover function
- Microphone input with studio-grade ULN technology
- Monitor function with master/PFL mix option
- Precise peak-hold level meter with dedicated PFL bar graph
- BNC gooseneck bulb socket
- Gold-plated RCA connectors for highest signal integrity
- Manufacturer's part DX626
No. of Inputs |
3 |
Type |
Pro mixer |