Pro 50 Adjustable Mushroom Head Torque Wrench 3/8in Drive 10-50Nm

Norbar Brand: Norbar

The Norbar Professional Adjustable 'Mushroom' Head Torque Wrenches are fitted with Norbar’s ‘Industrial’ style of ratchet. Using the principle of ‘offset pawls’, these ratchets feature a robust tooth pattern and a narrow engagement angle, meaning that the wrench is easy to use in tight spaces.

The square drive features a finger grip on the top (the ‘mushroom’ head) that assists with running down the nut until resistance is met. The square drive can also be removed and replaced in the opposite direction so the wrench can give torque control in both the clockwise and anti-clockwise directions.

The ‘Industrial’ ratchet is specifically designed for torque wrench application and provides users with the perfect combination of strength, versatility and ease of use. Factory calibrated to ±3% and the new mechanism ensures that the accuracy is retained for longer.

They have a new ergonomic handle with a high proportion of soft-feel, high grip material. Both the handle material and lens resist all chemicals in common automotive, industrial and aviation use. There is a secure push/pull locking mechanism that is quick and intuitive to use and prevents accidental wrench adjustment.

They are fitted with a large scale window and long scale length for great visibility and accurate setting. Unique on a torque wrench, the Timestrip® gives a visual indication that the wrench is due for re-calibration.

Every wrench is supplied with a declaration of conformance of ISO 6789-2:2017 and in a sturdy plastic case.

Norbar Pro 50 Adjustable Mushroom Head Torque Wrench 3/8in Drive 10-50Nm

Part Number: 15002.
Accuracy: ±3%.
Operates Between: 10-50Nm/7.5-37.5lbf ft.
Square Size: 3/8in (1/2in Adaptor Included)
Ratchet Teeth: 72.
Ratchet Diameter: 35mm.
Length: 335mm.
Weight: 0.70kg.

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 15004 Pro 200 Adjustable Mushroom Head Torque Wrench 1/2in Drive 40-200Nm
Norbar 15004 Pro 200 Adjustable Mushroom Head Torque Wrench 1/2in Drive 40-200Nm
Standard range
Order code: 96-7673
MPN: 15004

Despatched within 4 working days - 5 in stock
1+ £239.87
Price per unit Ex VAT
Wrench
Norbar 15005 Pro 300 Adjustable Mushroom Head Torque Wrench 1/2in Drive 60-300Nm
Norbar 15005 Pro 300 Adjustable Mushroom Head Torque Wrench 1/2in Drive 60-300Nm
Extended range
Order code: 96-7674
MPN: 15005

Available to back orderPlease contact us for lead time
1+ £181.84
Price per unit Ex VAT
Wrench
Norbar 15006 Pro 340 Adjustable Mushroom Head Torque Wrench 1/2in Drive 60-340Nm
Norbar 15006 Pro 340 Adjustable Mushroom Head Torque Wrench 1/2in Drive 60-340Nm
Extended range
Order code: 96-7675
MPN: 15006

Available to back orderPlease contact us for lead time
1+ £285.15
Price per unit Ex VAT
Wrench
Norbar 15007 Pro 400 Adjustable Mushroom Head Torque Wrench 3/4in Drive 80-400Nm
Norbar 15007 Pro 400 Adjustable Mushroom Head Torque Wrench 3/4in Drive 80-400Nm
Standard range
Order code: 96-7676
MPN: 15007

Despatched within 4 working days - 15 in stock
1+ £396.30
Price per unit Ex VAT
Wrench

Trustpilot