Pritt PK811 Glue Stick Original 40g Ideal for Paper, Cardboard, Photos

Image Representative of Range

Pritt PK811 Glue Stick Original 40g Ideal for Paper, Cardboard, Photos

MPN
PK811
Brand
Pritt
EAN-13
4015000086714
Order Code
12-7844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Pritt glue stick is an adhesive by Pritt, weighing 40 grams. It is ideal for paper, card, and label applications, ensuring clean and precise sticking. This Original glue stick is an essential tool for crafting and office tasks.
Type Glue stick
Capacity 40g
Colour Multicolour
Quantity 1
Rack size 483 mm (19")
Suitable For Cardboard, paper, photographs, labels
Weight 0.66

Reviews

Be the first to submit a review

Trustpilot