Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Printing Desktop Calculator EL-1611 PGY

Order Code:  

57-4636

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL1611PGY  Copy to clipboard EAN-13: 4974019026121
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL-1611 PGY printing desktop calculator provides a hard copy of figures used in the office or retail sector. Its large display and clear keyboard make data entry straightforward and accurate. The rugged printing mechanism can print the current date and your results in two colours.
  • Large 12-digit display
  • Print speed: 1.4 lines per second
  • Small space-saving paper roll held inside
  • 4-key memory
  • Tax computation
  • 1000s dividers
  • Double-zero key
  • Decimal places F, 3, 2, 1, 0, A
  • Battery operation or optional 6V power supply (not included)
  • Colour: white
  • Dimensions: 191 x 96mm
  • Weight: 315g
  • Supplied complete with paper roll, colour ribbon and operating instructions
  • Sharp type EL-1611PGY

Takes 4x AAA batteries, included.

Reviews


Be the first to submit a review