Pressol 18066 Pneumaxx Grease Gun 500cm³ Zinc NLGI 3 -10°C 4 bar

Image Representative of Range

Pressol 18066 Pneumaxx Grease Gun 500cm³ Zinc NLGI 3 -10°C 4 bar

MPN
18066
Brand
Pressol
EAN-13
4103810180668
Order Code
12-7830
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £124.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pressol 18066 air-operated grease gun provides efficient compressed air operation. It features a 500cm³ capacity, suitable for high-demand lubricating applications. Ideal for workshops and industrial settings, this model ensures precise, high-pressure greasing.
Type Air-operated grease gun
Capacity 500cm³
Max. feed rate 0.8cm³
Noise Power/Pressure 8bar
Operation type hydraulic

Reviews

Be the first to submit a review

Trustpilot