Pressol 13 064 001 SRL 1020 Barrel pump 22000ml/min Diesel & Fuel Oil

MPN
13 064 001
Brand
Pressol
EAN-13
4103810421044
Order Code
17-2113
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £165.50 £140.67
10+ £136.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Pressol 13 064 001 SRL 1020 Barrel Pump is a robust and efficient tool designed for the safe and effective transfer of diesel and fuel oil. Engineered for high performance, this product model, which is also referenced as 2621876, delivers a maximum flow rate of 22000 ml/min, making it ideal for engineers needing reliable fluid transfer solutions. The pump is constructed to ensure durability and offers optimal performance in industrial settings where precision and reliability are critical. Common applications include use in automotive workshops, fuel depots, and other sectors requiring the secure management of fuel supply systems.
Type Barrel pump
Capacity 22l/min
Dimensions (L x W x H) 250 x 220 x 1325 mm
Height 1325mm
Length 250mm
Max. feed rate 22000ml/min
Weight 2.46kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot