Pressol 06910 Industrial Sprayer 10L Viton® Gaskets Manual Pressure

Image Representative of Range

Pressol 06910 Industrial Sprayer 10L Viton® Gaskets Manual Pressure

MPN
06910
Brand
Pressol
EAN-13
4103810069109
Order Code
12-7811
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £77.32 £65.72
10+ £63.75
50+ £63.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Pressol 06910 industrial sprayer has a 10-litre capacity and is white and transparent. This pressure sprayer is designed for heavy-duty applications and is ideal for industrial use. It is suitable for distributing liquids evenly across large areas.
Type Industrial sprayer
Capacity 10l
Colour White (transparent)
Material Polyethylene (PE)
Weight 1.68kg

Reviews

Be the first to submit a review

Trustpilot