Pressol 06 266 Household Sprayer 750ml Orange 1pc Durable Design

MPN
06 266
Brand
Pressol
EAN-13
4103810062667
Order Code
06-2712
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Orange White blue
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Pressol 06 266 household sprayer features a 750 ml capacity and an orange colour. Ideal for domestic use, it efficiently dispenses liquids for cleaning or gardening. This sprayer is a reliable choice for everyday household tasks.
Type Household sprayer
Capacity 750ml
Colour Orange
Material Polyethylene (PE)
Total height 290mm
Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot