Premium Bucket 3 gallon (14L) - Black

Red Gorilla Brand: Red Gorilla

The Red Gorilla Premium Bucket is an extra strong, 3 gallon bucket with thick, ribbed walls. Great for plastering, mixing, plumbing, carrying water and tools.

Available in black, yellow, red and blue.

1 x Red Gorilla Premium Bucket 3 gallon (14L) - Black

Description Image Product Buy Pricing (Ex VAT) Colour Type Capacity Material
Red Gorilla PRM/BK Premium Bucket 3 gallon (14L) - Black
Red Gorilla PRM/BK Premium Bucket 3 gallon (14L) - Black
Standard range
Order code: 96-9024
MPN: PRM/BK

Despatched within 2 working days - 20 in stock
1+ £13.23
Price per unit Ex VAT
Black Bucket 14L Plastic
Red Gorilla PRM/BL Premium Bucket 3 gallon (14L) - Blue
Red Gorilla PRM/BL Premium Bucket 3 gallon (14L) - Blue
Standard range
Order code: 96-9025
MPN: PRM/BL

Despatched within 2 working days - 20 in stock
1+ £8.11
Price per unit Ex VAT
Blue Bucket 14L Plastic
Red Gorilla PRM/R Premium Bucket 3 gallon (14L) - Red
Red Gorilla PRM/R Premium Bucket 3 gallon (14L) - Red
Standard range
Order code: 96-9026
MPN: PRM/R

Despatched within 2 working days - 20 in stock
1+ £8.11
Price per unit Ex VAT
Red Bucket 14L Plastic
Red Gorilla PRM/Y Premium Bucket 3 gallon (14L) - Yellow
Red Gorilla PRM/Y Premium Bucket 3 gallon (14L) - Yellow
Standard range
Order code: 96-9027
MPN: PRM/Y

Despatched within 2 working days - 15 in stock
1+ £8.11
Price per unit Ex VAT
Yellow Bucket 14L Plastic

Trustpilot