Premium Arc Cut Wood Blade 32mm

Faithfull Brand: Faithfull

The Faithfull Premium Arc Cut Wood Blade is manufactured from CrV steel with ground side set teeth for cutting wood, plasterboard, plastic and plastic pipes. Ideal for many flush cutting applications and plunge cutting in wood. The arc cutting edge provides a smoother, ultra-fast cut by reducing tooth impact. Compatible with many multi-function oscillating power tools.

This Faithfull Premium Arc Cut Wood Blade has the following specification:

Width: 32mm

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull PM0010001 Premium Arc Cut Wood Blade 32mm
Faithfull PM0010001 Premium Arc Cut Wood Blade 32mm
Standard range
Order code: 95-8630
MPN: PM0010001

Despatched within 2 working days - 20 in stock
1+ £7.10
Price per unit Ex VAT
Blade
Faithfull PM0010002 Premium Arc Cut Wood Blade 65mm
Faithfull PM0010002 Premium Arc Cut Wood Blade 65mm
Standard range
Order code: 95-8631
MPN: PM0010002

Despatched within 2 working days - 20 in stock
1+ £5.20
Price per unit Ex VAT
Blade

Trustpilot