Christmas Opening Hours and Delivery Dates here

Preci Dip 110-83-628-41-001101 2.54mm Gold-plated IC Socket 28 Pins

Order Code:

51-8932

Brand: Preci Dip MPN: 110-83-628-41-001101

Discontinued


High-precision gold-plated 28-pin IC socket with turned contacts from Preci Dip.


  • Dimensions: (L x W) 35.5mm x 17.7mm
  • 2.54mm pitch
  • Grid pitch: 15.24mm
  • Number of pins: 28
  • Black glass filled polyester insulators
  • 0.75µm gold plated pins
  • Temperature range -55 to +125°C
  • Flammability UL94V-O
  • Rated current 1A
  • Contact resistance 10mΩ max.
  • Round pin 0.40 to 0.56mm
  • Type: 110-83-628-41-001101
Type IC socket machine pin
Number of Positions 28
Row Pitch 15.24mm
Contact Style Turned
Current Rating 1A
Lead Pitch 2.54mm
Leg Style Turned
Length 35.5mm
Temperature Range -55 to +125°C
Width 17.7mm

You may also like


Trustpilot