Prebena VZ08CNK Staples VZ Type Pack of 5000 8x10.5 mm

MPN
VZ08CNK
Brand
Prebena
EAN-13
4016429002996
Order Code
10-2919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.32 £5.37
10+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

Prebena manufactures the VZ08CNK staples, which measure 8 mm in length and 10.5 mm in width. Featuring a box of 5000 pieces, these staples are typically used for securing upholstery, fabrics, and other materials to surfaces. Their robust design ensures a firm hold in various crafting and construction projects.
Type Staple
Pack Size 5000
Dim (L x W) 8 mm x 10.5 mm
Length 8mm
Material Steel
Material properties zinc plated
Size Type VZ
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot