Prebena VZ06CNK Staples Type VZ 6700 pieces 6x10.5mm Durable Finish

MPN
VZ06CNK
Brand
Prebena
EAN-13
4016429003009
Order Code
10-2917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Prebena staples model VZ06CNK are 6 mm long and 10.5 mm wide. These staples come in a package of 6,700 pieces, suitable for industrial stapling tasks. Typical applications include furniture assembly and upholstery.
Type Staple
Pack Size 4000
Dim (L x W) 6 mm x 10.5 mm
Length 6mm
Material Steel
Material properties zinc plated
Size Type VZ
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot