Prebena VX06CNK Staples VX 6mm x 11.3mm Pack of 6000

MPN
VX06CNK
Brand
Prebena
EAN-13
4016429001593
Order Code
10-2913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £6.82
10+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Prebena manufactures the VX06CNK staples, which have dimensions of 6 mm in length and 11.3 mm in width. These staples, sold in packs of 6000, are ideal for use in woodworking and furniture assembly. The high-quality construction ensures reliable performance in various stapling applications.
Type Staple
Pack Size 6000
Dim (L x W) 6 mm x 11.3 mm
Length 6mm
Material Steel
Material properties zinc plated
Size Type VX
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot