Prebena Vitas45 Air Compressor 4L 10Bar Compact and Durable Design

Standard range
Order Code:

10-2911

Brand: Prebena MPN: Vitas45 EAN-13: 4016429055312
Qty Unit Price (Ex VAT)
1+ £275.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Prebena's Vitas 45 air compressor features a 4-litre tank and operates at up to 10 bar. This compressor is ideal for various small pneumatic tools and inflation tasks. The compact design of the Prebena Vitas 45 makes it easily portable for both professional and DIY applications.
Type Air compressor
Boiler volume 4l
Flow Rate 24l/min
Height 300mm
Length 370m
No. of cylinders 1
Operating voltage 230V
Operation pressure 10bar
Power 250W
Rotational speed (max.) 2840 U/min
Vaccum power 41l/min
Weight 10kg
Width 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot