Prebena PF09CNK Staples 5000 pieces 9x10.55 mm For Precise Fastening

MPN
PF09CNK
Brand
Prebena
EAN-13
4016429001357
Order Code
10-2897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Prebena's PF09CNK staples are designed for precision fastening, measuring 9 mm in length and 10.55 mm in width. These staples come in a pack of 5000 pieces, ensuring ample supply for high-demand tasks. Ideal for upholstery and light woodwork, they provide reliable performance in both professional and DIY environments.
Type Staple
Pack Size 5000
Dim (L x W) 9 mm x 10.55 mm
Length 9mm
Material Steel
Material properties zinc plated
Size Type PF
Width 10.55mm

Reviews

Be the first to submit a review

Trustpilot