Prebena PF06CNK Staples 8000 pieces 6x10.55mm Type PF

MPN
PF06CNK
Brand
Prebena
EAN-13
4016429053950
Order Code
10-2896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Prebena PF06CNK staples are manufactured by Prebena. These staples have dimensions of 6 mm in length and 10.55 mm in width, and the package contains 8000 pieces. They are typically used for fastening applications in upholstery, carpentry, and general repairs.
Type Staple
Pack Size 8000
Dim (L x W) 6 mm x 10.55 mm
Length 6mm
Material Steel
Material properties zinc plated
Size Type PF
Width 10.55mm

Reviews

Be the first to submit a review

Trustpilot