Prebena ES32CNKHA Staples Type ES 2600 Pieces 40x5.95 mm Durable

MPN
ES32CNKHA
Brand
Prebena
EAN-13
4016429053721
Order Code
10-2879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Prebena manufactures the ES32CNKHA staples, featuring dimensions of 40 mm in length and 5.95 mm in width. These high-quality staples come in packs of 2600 pieces, suitable for professional stapling tasks. They are typically used in construction and woodworking projects.
Type Staple
Pack Size 2600
Dim (L x W) 40 mm x 5.95 mm
Length 40mm
Material Steel
Size Type ES
Width 5.95mm

Reviews

Be the first to submit a review

Trustpilot