Prebena A08CNK Staples Type A 8mm x 12.8mm 10000 Pieces

MPN
A08CNK
Brand
Prebena
EAN-13
4016429002538
Order Code
10-2872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Prebena A08CNK staples feature dimensions of 8 mm in length and 12.8 mm in width. The package contains 10,000 pieces, suitable for fast and efficient stapling tasks. These staples are typically used for professional or industrial purposes, ensuring secure fastening in various materials.
Type Staple
Pack Size 1000
Dim (L x W) 8 mm x 12.8 mm
Length 8mm
Material Steel
Material properties zinc plated
Size Type A
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot