Prebena 8XR-CNW90 Pneumatic Nail Gun 8 Bar Durable and Efficient

MPN
8XR-CNW90
Brand
Prebena
EAN-13
4016429066042
Order Code
10-2870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £329.58 £280.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Prebena 8XR-CNW90 pneumatic nail gun is a robust tool designed for high-performance nailing applications. It operates at 8 bar pressure, making it ideal for heavy-duty construction and framing tasks. Suitable for professional use, this nail gun ensures precision and efficiency.
Type Pneumatic nail gun
Max. operating pressure 8bar
Noise Power/Pressure 4bar
Weight 4.1kg

Reviews

Be the first to submit a review

Trustpilot