Prebena 2XR-J50 Pneumatic Nail Gun 4 Bar Home Crafts Not Continuous Use

MPN
2XR-J50
Brand
Prebena
EAN-13
4016429046044
Order Code
10-2869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £96.66 £82.67
10+ £80.19
50+ £79.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Prebena manufactures the 2XR-J50 pneumatic nail gun, a reliable tool in the realm of pneumatic tools. Known for its durability, this nail gun operates efficiently at 4 bar pressure, making it ideal for both professional and DIY construction tasks. Its precision and power make it a valuable asset for fastening jobs in carpentry and woodworking.
Type Pneumatic nail gun
Max. operating pressure 4bar
Noise Power/Pressure 7bar
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot