Powertape 50mm x 25m + 20% free Silver

UniBond Brand: UniBond

Unibond Powertape is a multi-purpose tape that uses 3 'Power Layers' to form an outstanding heavy-duty, fabric reinforced tape. It is 100% waterproof and even sticks to wet surfaces.

Powertape is ideal for temporary repair to guttering, children's paddling pools and tents. This heavy-duty adhesive tape has hundreds of uses around the home, car and garden and is suitable for both interior and exterior use.

There is no need for scissors as the tape is easily torn by hand.

Size: 50mm x 25 m (+20% free).
Colour: Silver

Description Image Product Buy Pricing (Ex VAT) Colour Type
UniBond 1518497 Powertape 50mm x 25m Silver
UniBond 1518497 Powertape 50mm x 25m Silver
Standard range
Order code: 97-4901
MPN: 1518497

Despatched within 4 working days - 15 in stock
1+ £13.00
Price per unit Ex VAT
Gaffer, Duct, Cloth Tape
UniBond 1668019 Powertape 50mm x 25m Black
UniBond 1668019 Powertape 50mm x 25m Black
Standard range
Order code: 97-4902
MPN: 1668019

Despatched within 2 working days - 1 in stock
1+ £11.00
Price per unit Ex VAT
Black Gaffer, Duct, Cloth Tape

Trustpilot