Christmas Opening Hours and Delivery Dates here
POWERSEM PSDS 62-16 Three Phase Bridge Rectifier Screw Terminal Slim 63A 1600V

POWERSEM PSDS 62-16 Three Phase Bridge Rectifier Screw Terminal Slim 63A 1600V

Order Code:

49-5792

Brand: Powersem MPN: PSDS 62-16

Discontinued


A 1600V 63A three phase bridge rectifier in a low profile, screw terminal package. This rectifier is ideal for where there are space restraints and are suitable for DC power applications. Innovative design gives space and weight savings whilst improving thermal management and power cycling capabilities.
  • Slim profile 17mm
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 72 x 42 x 17mm
  • UL Registered
Forward Current 63A
Reverse Voltage 1600V

You may also like


Trustpilot