POWERSEM PSD 86-16 Three Phase Bridge Rectifier DCB Ceramic Base Plate 86A 1600V

POWERSEM PSD 86-16 Three Phase Bridge Rectifier DCB Ceramic Base Plate 86A 1600V

MPN
PSD 86-16
Brand
Powersem
Order Code
49-5840

Discontinued


A small and light weight 1600V 86A three phase bridge rectifier diode that comes in a package that has a direct copper bonded ceramic baseplate. The rectifier has a high power density and features improved thermal management and power cycling performance while still giving savings in weight and space requirements. This component is ideal for high power DC power applications.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Low forward voltage drop
  • Terminals suitable for PCB soldering
  • Body dimensions 47 x 30 x 20.3mm
  • UL Registered
Forward Current 86A
Reverse Voltage 1600V

Trustpilot