Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PowerPax UK LED-PANEL-6060-CW-HP LED Light Panel 600x600mm Cool White 60W 3800lm

PowerPax UK LED-PANEL-6060-CW-HP LED Light Panel 600x600mm Cool White 60W 3800lm

Order Code:  

55-3058

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: LED-PANEL-6060-CW-HP  Copy to clipboard
 Report an error

Discontinued

These PowerPax Cool White 60W LED Panels can be mounted on walls or ceilings to illuminate rooms or other open spaces. Using the latest edge lit LED technology these light panels are suitable for both commercial and domestic applications. The light output is emitted evenly across the entire surface of the panel so provides balanced illumination without glare. Designed to be hard wired into a ceiling grid system.


  • No flicker and no UV so reduction in eye strain and fatigue
  • Panels designed to fit directly into existing standard suspended ceilings, for installation into recesses or surface mounted to walls
  • Ultra-slim profile with a depth of just 12mm
  • Very low power consumption
  • High quality Epistar LEDs
  • Manufacturer's part LED-PANEL-6060-CW-HP

Reviews


Be the first to submit a review