Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PowerPax UK LED-PANEL-595-595DW LED Light Panel 600x600mm White 40W 2500lm

PowerPax UK LED-PANEL-595-595DW LED Light Panel 600x600mm White 40W 2500lm

Order Code:  

55-3054

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: LED-PANEL-595-595DW  Copy to clipboard
 Report an error

Discontinued

These PowerPax Daylight White 40W LED Panels can be mounted on walls or ceilings to illuminate rooms or other open spaces. Using the latest edge lit LED technology these light panels are suitable for both commercial and domestic applications. The light output is emitted evenly across the entire surface of the panel so provides balanced illumination without glare. And they are so easy to fit... each LED panel is supplied complete with power cable and mounting brackets so everything you need is in the box.


  • No flicker and no UV so reduction in eye strain and fatigue
  • Panels designed to fit directly into existing standard suspended ceilings, for installation into recesses or surface mounted to walls
  • Ultra-slim profile with a depth of just 14mm
  • Very low power consumption
  • High quality Epistar LEDs
  • Manufacturer's part LED-PANEL-595-595-DW

Reviews


Be the first to submit a review