PowerPax UK 1MFL-600SMD-R + C4229 1m 12V LED Strip Red 2.1mm Input 120pcs 9.6W

MPN
1MFL-600SMD-R + C4229
Brand
PowerPax UK
Order Code
56-2354

Discontinued


PowerPax 1m strip of 120 12V Red LEDs, supplied with a socket so the LEDs can be put to use without any need for soldering - just connect them up to a 12VDC power supply and they are ready to go. The long life super bright LEDs offer very low power consumption with 9.6W per metre. The strips are supplied on a flexible printed circuit board with a sticky tape backing, making installation simple - just peel off the backing and apply the strip to any flat, clean surface.




  • 120 super bright LEDs per metre
  • 8mm backing tape and 2.1mm input socket supplied
  • Flexible tape - minimum bend radius 2cm
  • Strips can be cut to length at 50mm intervals
  • Maximum continuous connection 5m without additional power source
  • Dimmable LEDs
  • Manufacturer's part 1MFL-600SMD-R + C4229

A variety of power and connection options are available for these products. Simply click the accessories link below.
Type Luminaire
Colour Red
Dimensions 1m
Length 1m
Power Consumption 9.6W/m
Supply Voltage (DC) 12V
Viewing Angle 120°

Trustpilot