Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ansmann Powerline 5 LCD NiMH/NiCd Charger

Ansmann Powerline 5 LCD NiMH/NiCd Charger

Order Code:  

18-2525

  Copy to clipboard
Brand: Ansmann  Copy to clipboard
 Report an error

Discontinued

Powerline 5 LCD Charger, Microprocessor Control, NiCd/NiMH Battery, AAA/AA/C/D/PP3 Size Battery, 5 Cells, 230Vac Input Voltage, 15mA Output Current, Plug Termination, 170mm Long, 55mm Wide, 135mm High, In Addition to Processor-controlled Individual Bay Monitoring and Comprehensive Safety Features, the Powerline 5 also has an Loc Display to Show You the Charge Status in 25% Increments, Along with the Operating Mode, Charging Current: Micro AAA: 500mA; Mignon AA: 1000mA; Baby C: 1000mA; Mono D:1000mA; 9V: 15mA, Charges AAA, AA, C, D and 9V PP3, Individual Bay Monitoring, Termination by Minus-Delta V Detection, Discharge Function for Round Cells, Trickle Charge, Battery Defect Indicator, Ideal for Home or Mobile Use, Supplied with 12V Car Adapter, Ansmann
  • LCD display ·
  • Charges AAA, AA, C, D and 9V PP3
  • Individual bay monitoring
  • Termination by minus-delta V detection
  • Discharge function for round cells
  • Trickle charge
  • Battery defect indicator
  • Ideal for home or mobile use
  • Supplied with 12V car adapter

Reviews


Be the first to submit a review