Power Mixer 850W 240V

Vitrex Brand: Vitrex

This Vitrex power mixer is ideal for mixing cement, plaster, grout and adhesives, fillers, paint plus other mortars for construction.

The mixer is lightweight for comfortable handling and carrying, and has adjustable and lockable speed control for continuous operation. The metal handle acts as a rest when placing the mixer down, thus protecting the mixer head.

Specification

Mixing Paddle: 120mm, M14 Thread.
Input Power: 850 Watt.
No Load Speed: 0–550/min.
Weight: 3.9kg.

Vitrex Power Mixer 850 Watt 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Power Output
Vitrex MIX850 Power Mixer 850W 240V
Vitrex MIX850 Power Mixer 850W 240V
Standard range
Order code: 97-5480
MPN: MIX850

Despatched within 2 working days - 1 in stock
1+ £86.00
Price per unit Ex VAT
240V Mixer 850W
Vitrex MIX850IND Power Mixer 850W 110V
Vitrex MIX850IND Power Mixer 850W 110V
Standard range
Order code: 97-5481
MPN: MIX850IND

Despatched within 2 working days - 1 in stock
1+ £94.00
Price per unit Ex VAT
110 V Mixer 850W

Trustpilot