Power Mixer 1400W 240V

Vitrex Brand: Vitrex

The Vitrex MIX1400 Power Mixer is ideal for mixing cement, plaster, grout, adhesives, fillers, paint plus other mortars for construction.

The mixer is lightweight for comfortable handling and carrying, and has 2 gears for high performance. The speed is electronically controlled, and is lockable for continous operation.

Specification

Mixing Paddle: 140mm, M14 Thread.
Input Power: 1,400 Watt.
No Load Speed: 300-700/min.
Weight: 7.5kg.

Vitrex Power Mixer 1400 Watt 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Power Output
Vitrex MIX1400 Power Mixer 1400W 240V
Vitrex MIX1400 Power Mixer 1400W 240V
Standard range
Order code: 97-5478
MPN: MIX1400

Despatched within 2 working days - 50 in stock
1+ £137.89
Price per unit Ex VAT
240V Mixer 1400W
Vitrex MIX1400IND Power Mixer 1400W 110V
Vitrex MIX1400IND Power Mixer 1400W 110V
Extended range
Order code: 97-5479
MPN: MIX1400IND

Available to back orderPlease contact us for lead time
1+ £137.89
Price per unit Ex VAT
110 V Mixer 1400W

Trustpilot