Power Connections FCP-BK-5A Fast Fit Converter Black 5A

MPN
FCP-BK-5A
EAN-13
5060166033484
Order Code
23-5187
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.17
10+ £1.97
100+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

This FCP converter plug from Power Connections converts 2-pin Europlugs to the UK BS1363 13A plug system. It is designed to accept all variations of Europlug, including filtered types, and provides a safe and reliable connection first time.

The converter can save time and effort on assembly, as the 2-pin plug simply slides in and clicks into place.


  • Voltage: 250V
  • Current rating 8A
  • Load: 2000W (max.)
  • Fuse: 5A
  • Material: thermoplastic PP
  • Cadmium free
  • Weight 45g
  • Power Connections type FCP-BK-5A

Note: This converter is permanent. Once fitted, the euro plug can not be removed.

Type Euro to UK mains adapter
Colour Black
Fuse 5a
Used With Euro Plug and UK mains Socket

Reviews

Be the first to submit a review

Trustpilot