Power Connections CP1 Series Euro to UK Plug Converters

These CP1 converter plugs from Power Connections convert a 2-pin Europlug to the UK BS1363 13A plug system. They are designed to accept all variations of Europlug including filtered types, providing a safe and reliable connection first time and every time.

The converters save you time and effort on assembly, simply slide in the plug and fully tighten the screw.

  • Available with 3A or 5A fitted fuses
  • Available in black or white
  • Voltage: 250V
  • Current rating: 8A
  • Load: 2250W (max.)
  • Material: thermoplastic PP
  • Weight: 45g
  • Power Connections CP1 series
Description Image Product Buy Pricing (Ex VAT) Colour Type Used With
Power Connections CP1F White Plug Converter Standard Screw 3A
Power Connections CP1F White Plug Converter Standard Screw 3A
Standard range
Order code: 23-5180
MPN: CP1F

Despatched same day - 195 in stockAdditional quantity lead time 14 days
1+ £3.24
10+ £2.50
100+ £2.05
Price per unit Ex VAT
White Euro to UK mains adapter Euro Plug and UK mains socket
Power Connections CP1D Black Plug Converter Standard Screw 5A
Power Connections CP1D Black Plug Converter Standard Screw 5A
Standard range
Order code: 23-5179
MPN: CP1D

Despatched same day - 183 in stockAdditional quantity lead time 14 days
1+ £2.24
10+ £1.73
100+ £1.72
Price per unit Ex VAT
Black Euro to UK mains adapter Euro Plug and UK mains socket

Trustpilot